
MU3261-471Y | |
|---|---|
DigiKey Part Number | 118-MU3261-471YTR-ND - Tape & Reel (TR) 118-MU3261-471YCT-ND - Cut Tape (CT) 118-MU3261-471YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU3261-471Y |
Description | FERRITE BEAD 470 OHM 1206 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 400mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU3261-471Y Models |
Category | Current Rating (Max) 400mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.13900 | $1.39 |
| 25 | $0.12040 | $3.01 |
| 50 | $0.10800 | $5.40 |
| 100 | $0.09650 | $9.65 |
| 250 | $0.08268 | $20.67 |
| 500 | $0.07312 | $36.56 |
| 1,000 | $0.06427 | $64.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05151 | $154.53 |

