Similar

MU3261-122Y | |
|---|---|
DigiKey Part Number | MU3261-122Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MU3261-122Y |
Description | FERRITE BEAD 1.2 KOHM 1206 1LN |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 100mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU3261-122Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |



