
MOV-20D331KTR | |
|---|---|
DigiKey Part Number | 118-MOV-20D331KTR-ND - Tape & Reel (TR) 118-MOV-20D331KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-20D331KTR |
Description | VARISTOR 330V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D331KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 210 V | |
Maximum DC Volts | 275 V | |
Varistor Voltage (Min) | 297 V | |
Varistor Voltage (Typ) | 330 V | |
Varistor Voltage (Max) | 363 V | |
Current - Surge | 6.5 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.47900 | $4.79 |
| 25 | $0.42920 | $10.73 |
| 100 | $0.37480 | $37.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.34884 | $87.21 |
| 500 | $0.33320 | $166.60 |
| 750 | $0.32536 | $244.02 |
| 1,250 | $0.31667 | $395.84 |
| 1,750 | $0.31159 | $545.28 |
| 2,500 | $0.30671 | $766.77 |

