330 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-20D331KTR

DigiKey Part Number
118-MOV-20D331KTR-ND - Tape & Reel (TR)
118-MOV-20D331KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-20D331KTR
Description
VARISTOR 330V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-20D331KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
210 V
Maximum DC Volts
275 V
Varistor Voltage (Min)
297 V
Varistor Voltage (Typ)
330 V
Varistor Voltage (Max)
363 V
Current - Surge
6.5 kA
Energy
150J
Number of Circuits
1
Capacitance @ Frequency
1440 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,561
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.45400$4.54
25$0.40680$10.17
100$0.35490$35.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.33012$82.53
500$0.31518$157.59
750$0.30769$230.77
1,250$0.29940$374.25
1,750$0.29455$515.46
2,500$0.28990$724.75
Manufacturers Standard Package