Polymeric PTC Resettable Fuse 16V 1.7 A Ih User Defined Strap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 1.7 A Ih User Defined Strap
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-VS170-0

DigiKey Part Number
MF-VS170-0-ND
Manufacturer
Manufacturer Product Number
MF-VS170-0
Description
PTC RESET FUSE 16V 1.7A STRAP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.7 A Ih User Defined Strap
Datasheet
 Datasheet
EDA/CAD Models
MF-VS170-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
3 s
Manufacturer
Bourns Inc.
Resistance - Initial (Ri) (Min)
30 mOhms
Series
Resistance - Post Trip (R1) (Max)
105 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
User Defined
Type
Polymeric
Package / Case
Strap
Voltage - Max
16V
Size / Dimension
0.669" L x 0.205" W (17.00mm x 5.20mm)
Current - Hold (Ih) (Max)
1.7 A
Thickness (Max)
0.035" (0.90mm)
Current - Trip (It)
3.4 A
Approval Agency
cURus, TUV
Current - Max
100 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,027
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
5$0.67800$3.39
10$0.62600$6.26
50$0.51920$25.96
100$0.47910$47.91
250$0.43064$107.66
500$0.39718$198.59
1,000$0.36619$366.19
5,000$0.30270$1,513.50
Manufacturers Standard Package