
MF-LSMF260/16X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF260/16X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF260/16X-2CT-ND - Cut Tape (CT) 118-MF-LSMF260/16X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF260/16X-2 |
Description | PTC RESET FUSE 16V 2.6A 2920 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.6 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Bourns Inc. | Ratings AEC-Q200 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2920 (7351 Metric), Concave |
Part Status Active | Size / Dimension 0.314" L x 0.214" W (7.98mm x 5.44mm) |
Type Polymeric | Thickness (Max) 0.063" (1.60mm) |
Voltage - Max 16V | Lead Spacing 0.099" (2.51mm) |
Current - Hold (Ih) (Max) 2.6 A | Approval Agency cURus |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 5 | $0.79400 | $3.97 |
| 10 | $0.73300 | $7.33 |
| 50 | $0.60840 | $30.42 |
| 100 | $0.56140 | $56.14 |
| 250 | $0.50460 | $126.15 |
| 500 | $0.46538 | $232.69 |
| 1,000 | $0.42904 | $429.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37681 | $1,130.43 |
| 6,000 | $0.34692 | $2,081.52 |
| 9,000 | $0.33043 | $2,973.87 |
| 15,000 | $0.31250 | $4,687.50 |

