Rotary Encoder Optical 64 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Optical 64 Quadrature (Incremental) Vertical
Bourns® Sensor Capabilities

EM14A0D-C24-L064N

DigiKey Part Number
EM14A0D-C24-L064N-ND
Manufacturer
Manufacturer Product Number
EM14A0D-C24-L064N
Description
ENCODER OPTICAL QUAD VERT PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 64 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
EM14A0D-C24-L064N Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Bourns Inc.
Actuator Type
1/4" Dia Flatted End
Series
Detent
No
Packaging
Tube
Built in Switch
No
Part Status
Active
Mounting Type
Panel, PCB Through Hole
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Optical
Termination Style
PC Pin
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
1M
Pulses per Revolution
64
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$32.05000$32.05
5$27.52000$137.60
10$25.76500$257.65
25$23.60760$590.19
50$22.08900$1,104.45
100$20.66090$2,066.09
250$18.90124$4,725.31
500$18.07500$9,037.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.