
CW160808-12NJ | |
|---|---|
DigiKey Part Number | 118-CW160808-12NJTR-ND - Tape & Reel (TR) 118-CW160808-12NJCT-ND - Cut Tape (CT) 118-CW160808-12NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW160808-12NJ |
Description | FIXED IND 12NH 700MA 130 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 700 mA 130mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-12NJ Models |
Category | DC Resistance (DCR) 130mOhm |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21000 | $2.10 |
| 100 | $0.17290 | $17.29 |
| 1,000 | $0.14215 | $142.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12950 | $388.50 |
| 6,000 | $0.12211 | $732.66 |
| 9,000 | $0.11799 | $1,061.91 |
| 15,000 | $0.11300 | $1,695.00 |
| 21,000 | $0.10983 | $2,306.43 |
| 30,000 | $0.10658 | $3,197.40 |


