
CRT1206ABY-1000ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206ABY-1000ELFTR-ND - Tape & Reel (TR) 118-CRT1206ABY-1000ELFCT-ND - Cut Tape (CT) 118-CRT1206ABY-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206ABY-1000ELF |
Description | RES THIN FILM 1206 100 0.1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.26000 | $2.60 |
| 25 | $0.24120 | $6.03 |
| 50 | $0.22800 | $11.40 |
| 100 | $0.21550 | $21.55 |
| 250 | $0.20040 | $50.10 |
| 500 | $0.19014 | $95.07 |
| 1,000 | $0.18087 | $180.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16291 | $814.55 |
| 10,000 | $0.15659 | $1,565.90 |
| 15,000 | $0.15325 | $2,298.75 |
| 25,000 | $0.14939 | $3,734.75 |
| 35,000 | $0.14705 | $5,146.75 |
| 50,000 | $0.14473 | $7,236.50 |

