
CRT0402-FZ-2001GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-FZ-2001GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-2001GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-2001GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-FZ-2001GLF |
Description | RES SMD 2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-FZ-2001GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02640 | $0.66 |
| 50 | $0.02480 | $1.24 |
| 100 | $0.02350 | $2.35 |
| 250 | $0.02180 | $5.45 |
| 500 | $0.02060 | $10.30 |
| 1,000 | $0.01949 | $19.49 |
| 5,000 | $0.01727 | $86.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01646 | $164.60 |
| 20,000 | $0.01574 | $314.80 |
| 30,000 | $0.01535 | $460.50 |
| 50,000 | $0.01491 | $745.50 |
| 70,000 | $0.01464 | $1,024.80 |
| 100,000 | $0.01437 | $1,437.00 |

