
CRT0402-FZ-1R20GLF | |
|---|---|
DigiKey Part Number | CRT0402-FZ-1R20GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRT0402-FZ-1R20GLF |
Description | RES SMD 1.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-FZ-1R20GLF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01604 | $320.80 |

