
CRT0402-FZ-1003GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-FZ-1003GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-1003GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-1003GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-FZ-1003GLF |
Description | RES SMD 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-FZ-1003GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07400 | $0.74 |
| 25 | $0.05800 | $1.45 |
| 50 | $0.04840 | $2.42 |
| 100 | $0.04120 | $4.12 |
| 250 | $0.03384 | $8.46 |
| 500 | $0.02962 | $14.81 |
| 1,000 | $0.02629 | $26.29 |
| 5,000 | $0.02099 | $104.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01944 | $194.40 |
| 20,000 | $0.01822 | $364.40 |
| 30,000 | $0.01762 | $528.60 |
| 50,000 | $0.01697 | $848.50 |
| 70,000 | $0.01660 | $1,162.00 |
| 100,000 | $0.01625 | $1,625.00 |

