
CRT0402-DY-1001GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-DY-1001GLFTR-ND - Tape & Reel (TR) 118-CRT0402-DY-1001GLFCT-ND - Cut Tape (CT) 118-CRT0402-DY-1001GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-DY-1001GLF |
Description | RES SMD 1K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-DY-1001GLF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.03680 | $0.92 |
| 50 | $0.03500 | $1.75 |
| 100 | $0.03300 | $3.30 |
| 250 | $0.03060 | $7.65 |
| 500 | $0.02892 | $14.46 |
| 1,000 | $0.02737 | $27.37 |
| 5,000 | $0.02430 | $121.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02319 | $231.90 |
| 20,000 | $0.02220 | $444.00 |
| 30,000 | $0.02167 | $650.10 |
| 50,000 | $0.02107 | $1,053.50 |
| 70,000 | $0.02070 | $1,449.00 |
| 100,000 | $0.02033 | $2,033.00 |

