
CRT0402-BY-4992GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-BY-4992GLFTR-ND - Tape & Reel (TR) 118-CRT0402-BY-4992GLFCT-ND - Cut Tape (CT) 118-CRT0402-BY-4992GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-BY-4992GLF |
Description | RES SMD 49.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-BY-4992GLF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12500 | $1.25 |
| 25 | $0.11600 | $2.90 |
| 50 | $0.10940 | $5.47 |
| 100 | $0.10340 | $10.34 |
| 250 | $0.09596 | $23.99 |
| 500 | $0.09090 | $45.45 |
| 1,000 | $0.08628 | $86.28 |
| 5,000 | $0.07724 | $386.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07403 | $740.30 |
| 20,000 | $0.07119 | $1,423.80 |
| 30,000 | $0.06969 | $2,090.70 |
| 50,000 | $0.06796 | $3,398.00 |
| 70,000 | $0.06691 | $4,683.70 |
| 100,000 | $0.06587 | $6,587.00 |

