
CRT0402-BY-1003GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-BY-1003GLFTR-ND - Tape & Reel (TR) 118-CRT0402-BY-1003GLFCT-ND - Cut Tape (CT) 118-CRT0402-BY-1003GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-BY-1003GLF |
Description | RES SMD 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-BY-1003GLF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.16840 | $4.21 |
| 50 | $0.14720 | $7.36 |
| 100 | $0.13030 | $13.03 |
| 250 | $0.11320 | $28.30 |
| 500 | $0.10338 | $51.69 |
| 1,000 | $0.09557 | $95.57 |
| 5,000 | $0.08306 | $415.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07942 | $794.20 |
| 20,000 | $0.07651 | $1,530.20 |
| 30,000 | $0.07509 | $2,252.70 |
| 50,000 | $0.07356 | $3,678.00 |
| 70,000 | $0.07268 | $5,087.60 |
| 100,000 | $0.07185 | $7,185.00 |

