
CRN1206-FXHR150EPF | |
|---|---|
DigiKey Part Number | 118-CRN1206-FXHR150EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRN1206-FXHR150EPF |
Description | METFILMRES 1206 150MR 1% 0.75W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04170 | $208.50 |
| 10,000 | $0.03838 | $383.80 |
| 15,000 | $0.03667 | $550.05 |
| 25,000 | $0.03474 | $868.50 |
| 35,000 | $0.03359 | $1,175.65 |
| 50,000 | $0.03247 | $1,623.50 |

