
CRM2512-FX-R050ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-R050ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-R050ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-R050ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-R050ELF |
Description | RES 0.05 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-R050ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF2512FKF7W0R05L | YAGEO | 507 | 311-0.05AHCT-ND | $1.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.41700 | $4.17 |
| 25 | $0.35360 | $8.84 |
| 50 | $0.31740 | $15.87 |
| 100 | $0.28850 | $28.85 |
| 250 | $0.25928 | $64.82 |
| 500 | $0.24238 | $121.19 |
| 1,000 | $0.22894 | $228.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20974 | $838.96 |
| 8,000 | $0.20296 | $1,623.68 |
| 12,000 | $0.19965 | $2,395.80 |
| 20,000 | $0.19607 | $3,921.40 |
| 28,000 | $0.19401 | $5,432.28 |
| 40,000 | $0.19207 | $7,682.80 |

