
CRM2512-FX-4992ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-4992ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-4992ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-4992ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-4992ELF |
Description | RES SMD 49.9K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-4992ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.31900 | $3.19 |
| 25 | $0.26720 | $6.68 |
| 50 | $0.23760 | $11.88 |
| 100 | $0.21390 | $21.39 |
| 250 | $0.18992 | $47.48 |
| 500 | $0.17608 | $88.04 |
| 1,000 | $0.16507 | $165.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14937 | $597.48 |
| 8,000 | $0.14382 | $1,150.56 |
| 12,000 | $0.14112 | $1,693.44 |
| 20,000 | $0.13819 | $2,763.80 |
| 28,000 | $0.13651 | $3,822.28 |
| 40,000 | $0.13493 | $5,397.20 |

