Upgrade
Upgrade

CRL2512-FW-R060ELF | |
|---|---|
DigiKey Part Number | CRL2512-FW-R060ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRL2512-FW-R060ELF |
Description | RES 0.06 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-FW-R060ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |



