
CRL2010-FW-R200ELF | |
|---|---|
DigiKey Part Number | 118-CRL2010-FW-R200ELFTR-ND - Tape & Reel (TR) 118-CRL2010-FW-R200ELFCT-ND - Cut Tape (CT) 118-CRL2010-FW-R200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2010-FW-R200ELF |
Description | RES 0.2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2010-FW-R200ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.30100 | $3.01 |
| 25 | $0.25240 | $6.31 |
| 50 | $0.22400 | $11.20 |
| 100 | $0.19310 | $19.31 |
| 250 | $0.16564 | $41.41 |
| 500 | $0.15188 | $75.94 |
| 1,000 | $0.14915 | $149.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14091 | $563.64 |
| 8,000 | $0.12575 | $1,006.00 |
| 12,000 | $0.12526 | $1,503.12 |
| 20,000 | $0.12471 | $2,494.20 |
| 28,000 | $0.12437 | $3,482.36 |
| 40,000 | $0.12404 | $4,961.60 |
| 48,000 | $0.12389 | $5,946.72 |

