
CRF2512-JZ-R010ELF | |
|---|---|
DigiKey Part Number | CRF2512-JZ-R010ELFTR-ND - Tape & Reel (TR) CRF2512-JZ-R010ELFCT-ND - Cut Tape (CT) CRF2512-JZ-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-JZ-R010ELF |
Description | RES 0.01 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-JZ-R010ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.47900 | $4.79 |
| 25 | $0.40800 | $10.20 |
| 50 | $0.36340 | $18.17 |
| 100 | $0.32570 | $32.57 |
| 250 | $0.28416 | $71.04 |
| 500 | $0.25820 | $129.10 |
| 1,000 | $0.23612 | $236.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20142 | $805.68 |
| 8,000 | $0.18788 | $1,503.04 |
| 12,000 | $0.18093 | $2,171.16 |
| 20,000 | $0.17306 | $3,461.20 |
| 28,000 | $0.16838 | $4,714.64 |
| 40,000 | $0.16380 | $6,552.00 |

