3.9 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-392ELF

DigiKey Part Number
118-CR2512-JW-392ELFTR-ND - Tape & Reel (TR)
118-CR2512-JW-392ELFCT-ND - Cut Tape (CT)
118-CR2512-JW-392ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-JW-392ELF
Description
RES SMD 3.9K OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-392ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25123K90JNEGVishay Dale1,588541-3.9KXCT-ND$0.27000Similar
ERJ-1TYJ392UPanasonic Industry3,730PT3.9KXCT-ND$0.55000Similar
RMCF2512JT3K90Stackpole Electronics Inc30,198RMCF2512JT3K90CT-ND$0.22000Similar
In-Stock: 3,100
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.12400$1.24
25$0.09880$2.47
50$0.08480$4.24
100$0.07350$7.35
250$0.06216$15.54
500$0.05562$27.81
1,000$0.05046$50.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04310$172.40
8,000$0.04051$324.08
12,000$0.03925$471.00
20,000$0.03788$757.60
28,000$0.03710$1,038.80
40,000$0.03636$1,454.40
Manufacturers Standard Package