
CR2010-JW-333ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-JW-333ELFTR-ND - Tape & Reel (TR) 118-CR2010-JW-333ELFCT-ND - Cut Tape (CT) 118-CR2010-JW-333ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-JW-333ELF |
Description | RES SMD 33K OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-JW-333ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.12400 | $1.24 |
| 25 | $0.09880 | $2.47 |
| 50 | $0.08480 | $4.24 |
| 100 | $0.07350 | $7.35 |
| 250 | $0.06216 | $15.54 |
| 500 | $0.05562 | $27.81 |
| 1,000 | $0.05046 | $50.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04310 | $172.40 |
| 8,000 | $0.04051 | $324.08 |
| 12,000 | $0.03925 | $471.00 |
| 20,000 | $0.03788 | $757.60 |
| 28,000 | $0.03710 | $1,038.80 |
| 40,000 | $0.03636 | $1,454.40 |

