
CR2010-FX-10R0ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-FX-10R0ELFTR-ND - Tape & Reel (TR) 118-CR2010-FX-10R0ELFCT-ND - Cut Tape (CT) 118-CR2010-FX-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-FX-10R0ELF |
Description | RES SMD 10 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-FX-10R0ELF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.16900 | $1.69 |
| 25 | $0.13720 | $3.43 |
| 50 | $0.11880 | $5.94 |
| 100 | $0.10430 | $10.43 |
| 250 | $0.08976 | $22.44 |
| 500 | $0.08136 | $40.68 |
| 1,000 | $0.07468 | $74.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06517 | $260.68 |
| 8,000 | $0.06182 | $494.56 |
| 12,000 | $0.06018 | $722.16 |
| 20,000 | $0.05841 | $1,168.20 |
| 28,000 | $0.05740 | $1,607.20 |
| 40,000 | $0.05644 | $2,257.60 |

