330 µH Shielded Drum Core, Wirewound Inductor 200 mA 6.36Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018-331M

DigiKey Part Number
118-SRN4018-331MTR-ND - Tape & Reel (TR)
118-SRN4018-331MCT-ND - Cut Tape (CT)
118-SRN4018-331MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018-331M
Description
FIXED IND 330UH 200MA 6.36 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 200 mA 6.36Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6.36Ohm Max
Series
Q @ Freq
30 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
6MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
210mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,926
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.31000$3.10
25$0.28640$7.16
50$0.27000$13.50
100$0.25450$25.45
250$0.23548$58.87
500$0.22200$111.00
1,000$0.20932$209.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19070$572.10
6,000$0.17983$1,078.98
9,000$0.17377$1,563.93
15,000$0.16643$2,496.45
21,000$0.16177$3,397.17
30,000$0.15697$4,709.10
Manufacturers Standard Package