
CR1206-FX-3923ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-3923ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-3923ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-3923ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-3923ELF |
Description | RES SMD 392K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-3923ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04800 | $0.48 |
| 25 | $0.03600 | $0.90 |
| 50 | $0.02980 | $1.49 |
| 100 | $0.02480 | $2.48 |
| 250 | $0.01988 | $4.97 |
| 500 | $0.01706 | $8.53 |
| 1,000 | $0.01484 | $14.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01131 | $56.55 |
| 10,000 | $0.01029 | $102.90 |
| 15,000 | $0.00979 | $146.85 |
| 25,000 | $0.00925 | $231.25 |
| 35,000 | $0.00894 | $312.90 |
| 50,000 | $0.00865 | $432.50 |

