
CR0805-JW-244ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-244ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-244ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-244ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-244ELF |
Description | RES SMD 240K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-244ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03300 | $0.33 |
| 25 | $0.02440 | $0.61 |
| 50 | $0.01980 | $0.99 |
| 100 | $0.01630 | $1.63 |
| 250 | $0.01276 | $3.19 |
| 500 | $0.01076 | $5.38 |
| 1,000 | $0.00920 | $9.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00672 | $33.60 |
| 10,000 | $0.00601 | $60.10 |
| 15,000 | $0.00566 | $84.90 |
| 25,000 | $0.00529 | $132.25 |
| 35,000 | $0.00507 | $177.45 |
| 50,000 | $0.00487 | $243.50 |

