
CR0805-FX-3162ELF | |
|---|---|
DigiKey Part Number | CR0805-FX-3162ELFTR-ND - Tape & Reel (TR) CR0805-FX-3162ELFCT-ND - Cut Tape (CT) CR0805-FX-3162ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-3162ELF |
Description | RES SMD 31.6K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-3162ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.02800 | $0.70 |
| 50 | $0.02280 | $1.14 |
| 100 | $0.01880 | $1.88 |
| 250 | $0.01480 | $3.70 |
| 500 | $0.01256 | $6.28 |
| 1,000 | $0.01080 | $10.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00801 | $40.05 |
| 10,000 | $0.00720 | $72.00 |
| 15,000 | $0.00681 | $102.15 |
| 25,000 | $0.00638 | $159.50 |
| 35,000 | $0.00614 | $214.90 |
| 50,000 | $0.00591 | $295.50 |

