
CAY16-5111F4LF | |
|---|---|
DigiKey Part Number | 118-CAY16-5111F4LFTR-ND - Tape & Reel (TR) 118-CAY16-5111F4LFCT-ND - Cut Tape (CT) 118-CAY16-5111F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-5111F4LF |
Description | RES ARRAY 4 RES 5.11K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.11k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-5111F4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 5.11k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.07300 | $0.73 |
| 25 | $0.06120 | $1.53 |
| 50 | $0.05360 | $2.68 |
| 100 | $0.04730 | $4.73 |
| 250 | $0.04036 | $10.09 |
| 500 | $0.03598 | $17.99 |
| 1,000 | $0.03228 | $32.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02568 | $128.40 |
| 10,000 | $0.02352 | $235.20 |
| 15,000 | $0.02241 | $336.15 |
| 25,000 | $0.02115 | $528.75 |
| 35,000 | $0.02040 | $714.00 |
| 50,000 | $0.01967 | $983.50 |

