
CR0402-FX-1583GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-1583GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-1583GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-1583GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1583GLF |
Description | RES SMD 158K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 158 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1583GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01900 | $0.19 |
| 25 | $0.01360 | $0.34 |
| 50 | $0.01080 | $0.54 |
| 100 | $0.00870 | $0.87 |
| 250 | $0.00660 | $1.65 |
| 500 | $0.00542 | $2.71 |
| 1,000 | $0.00451 | $4.51 |
| 5,000 | $0.00309 | $15.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00268 | $26.80 |
| 20,000 | $0.00236 | $47.20 |
| 30,000 | $0.00221 | $66.30 |
| 50,000 | $0.00204 | $102.00 |
| 70,000 | $0.00194 | $135.80 |
| 100,000 | $0.00185 | $185.00 |

