422 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-4220GLF

DigiKey Part Number
118-CR0402-FX-4220GLFTR-ND - Tape & Reel (TR)
118-CR0402-FX-4220GLFCT-ND - Cut Tape (CT)
118-CR0402-FX-4220GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-4220GLF
Description
RES SMD 422 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
422 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-4220GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-07422RLYAGEO5,93813-AC0402FR-07422RLCT-ND$0.10000Similar
CRCW0402422RFKEDVishay Dale47,387541-422LCT-ND$0.10000Similar
CRCW0402422RFKTDVishay Dale8,460541-CRCW0402422RFKTDCT-ND$0.16000Similar
RC0402FR-07422RLYAGEO200,221YAG3158CT-ND$0.10000Similar
RMCF0402FT422RStackpole Electronics Inc2,992RMCF0402FT422RCT-ND$0.10000Similar
In-Stock: 6,450
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02100$0.21
25$0.01520$0.38
50$0.01200$0.60
100$0.00960$0.96
250$0.00736$1.84
500$0.00608$3.04
1,000$0.00509$5.09
5,000$0.00353$17.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00308$30.80
20,000$0.00272$54.40
30,000$0.00255$76.50
50,000$0.00237$118.50
70,000$0.00226$158.20
100,000$0.00216$216.00
Manufacturers Standard Package