
4606X-AP1-102LF | |
|---|---|
DigiKey Part Number | 118-4606X-AP1-102LFCT-ND - Cut Tape (CT) 118-4606X-AP1-102LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4606X-AP1-102LF |
Description | RES ARRAY 5 RES 1K OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-AP1-102LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Bussed | Supplier Device Package 6-SIP |
Resistance (Ohms) 1k | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 5 | Base Product Number |
Number of Pins 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4306R-101-102LF | Bourns Inc. | 979 | 4306R-1-102LF-ND | $4.60000 | Similar |
| CSC06A011K00GEK | Vishay Dale | 21 | CSC1.0KE-ND | $1.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.35900 | $3.59 |
| 25 | $0.30520 | $7.63 |
| 50 | $0.27140 | $13.57 |
| 100 | $0.24250 | $24.25 |
| 250 | $0.21080 | $52.70 |
| 500 | $0.19096 | $95.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17410 | $174.10 |
| 2,000 | $0.15977 | $319.54 |
| 3,000 | $0.15241 | $457.23 |
| 5,000 | $0.14408 | $720.40 |
| 7,000 | $0.13912 | $973.84 |
| 10,000 | $0.13427 | $1,342.70 |

