
CR0402-FX-2740GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-2740GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-2740GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-2740GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-2740GLF |
Description | RES SMD 274 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-2740GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02100 | $0.21 |
| 25 | $0.01520 | $0.38 |
| 50 | $0.01200 | $0.60 |
| 100 | $0.00960 | $0.96 |
| 250 | $0.00736 | $1.84 |
| 500 | $0.00608 | $3.04 |
| 1,000 | $0.00509 | $5.09 |
| 5,000 | $0.00353 | $17.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00308 | $30.80 |
| 20,000 | $0.00272 | $54.40 |
| 30,000 | $0.00255 | $76.50 |
| 50,000 | $0.00237 | $118.50 |
| 70,000 | $0.00226 | $158.20 |
| 100,000 | $0.00216 | $216.00 |

