
CR0402-FX-1402GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-1402GLFTR-ND - Tape & Reel (TR) CR0402-FX-1402GLFCT-ND - Cut Tape (CT) CR0402-FX-1402GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1402GLF |
Description | RES SMD 14K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1402GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01500 | $0.15 |
| 25 | $0.01080 | $0.27 |
| 50 | $0.00840 | $0.42 |
| 100 | $0.00670 | $0.67 |
| 250 | $0.00500 | $1.25 |
| 500 | $0.00406 | $2.03 |
| 1,000 | $0.00335 | $3.35 |
| 5,000 | $0.00223 | $11.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00192 | $19.20 |
| 20,000 | $0.00166 | $33.20 |
| 30,000 | $0.00154 | $46.20 |
| 50,000 | $0.00141 | $70.50 |
| 70,000 | $0.00134 | $93.80 |
| 100,000 | $0.00127 | $127.00 |

