Direct

CMH322522-221KL | |
|---|---|
DigiKey Part Number | CMH322522-221KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMH322522-221KL |
Description | FIXED IND 220UH 50MA 21 OHM SMD |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 50 mA 21Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMH322522-221KL Models |
Category | DC Resistance (DCR) 21Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1210R-224K | Delevan | 0 | SP1210R-224KTR-ND | $2.10274 | Direct |


