Similar

CMH322522-10NML | |
|---|---|
DigiKey Part Number | CMH322522-10NML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMH322522-10NML |
Description | FIXED IND 10NH 450MA 130 MOHM |
Customer Reference | |
Detailed Description | 10 nH Shielded Drum Core, Wirewound Inductor 450 mA 130mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMH322522-10NML Models |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 15 @ 100MHz |
Series | Frequency - Self Resonant 2.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISC1210ER10NM | Vishay Dale | 0 | ISC1210ER10NM-ND | $0.64280 | Similar |


