Ceramic PTC Resettable Fuse 230V (250V Int) 180 mA Ih Surface Mount 4-SMD Cube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 230V (250V Int) 180 mA Ih Surface Mount 4-SMD Cube
Basics of NTC and PTC Thermistors - Another Teaching Moment

CMF-SDP10-2

DigiKey Part Number
CMF-SDP10-2-2-ND - Tape & Reel (TR)
CMF-SDP10-2-1-ND - Cut Tape (CT)
CMF-SDP10-2-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMF-SDP10-2
Description
PTC RESET FUSE 230V 180MA 4SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 230V (250V Int) 180 mA Ih Surface Mount 4-SMD Cube
Datasheet
 Datasheet
EDA/CAD Models
CMF-SDP10-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
230V (250V Int)
Current - Hold (Ih) (Max)
180 mA
Current - Trip (It)
360 mA
Current - Max
1 A
Time to Trip
3.8 s
Resistance - 25°C (Typ)
10 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD Cube
Size / Dimension
0.433" L x 0.354" W (11.00mm x 9.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.453" (11.50mm)
Lead Spacing
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,386
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.54000$1.54
5$1.27400$6.37
10$1.17600$11.76
50$0.97540$48.77
100$0.89990$89.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$0.77754$272.14
700$0.71683$501.78
1,050$0.68338$717.55
1,750$0.64330$1,125.77
2,450$0.61809$1,514.32
3,500$0.59233$2,073.16
Manufacturers Standard Package