


CMF-RL55-0 | |
|---|---|
DigiKey Part Number | CMF-RL55-0-ND |
Manufacturer | |
Manufacturer Product Number | CMF-RL55-0 |
Description | PTC RESET FUSE 220V 65MA RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 220V (600V Int) 65 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CMF-RL55-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 220V (600V Int) | |
Current - Hold (Ih) (Max) | 65 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 3 A | |
Time to Trip | 150 ms | |
Resistance - 25°C (Typ) | 55 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.386" L x 0.197" W (9.80mm x 5.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $0.31108 | $746.59 |

