Ceramic PTC Resettable Fuse 220V (600V Int) 75 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 220V (600V Int) 75 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

CMF-RL35-10-0

DigiKey Part Number
CMF-RL35-10-0-ND
Manufacturer
Manufacturer Product Number
CMF-RL35-10-0
Description
PTC RESET FUSE 220V 75MA RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 220V (600V Int) 75 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CMF-RL35-10-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
150 ms
Manufacturer
Bourns Inc.
Resistance - 25°C (Typ)
35 Ohms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Ceramic
Size / Dimension
0.386" L x 0.197" W (9.80mm x 5.00mm)
Voltage - Max
220V (600V Int)
Height - Seated (Max)
0.532" (13.50mm)
Current - Hold (Ih) (Max)
75 mA
Lead Spacing
0.200" (5.08mm)
Current - Trip (It)
150 mA
Approval Agency
UR
Current - Max
3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,400$0.34719$833.26