CM160808-68NJL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 7,840
Unit Price: $0.10000
Datasheet

Similar


Bourns Inc.
In Stock: 6,952
Unit Price: $0.26000
Datasheet
68 nH Unshielded Drum Core, Wirewound Inductor 250 mA 1.3Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM160808-68NJL

DigiKey Part Number
CM160808-68NJL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM160808-68NJL
Description
FIXED IND 68NH 250MA 1.3 OHM SMD
Customer Reference
Detailed Description
68 nH Unshielded Drum Core, Wirewound Inductor 250 mA 1.3Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM160808-68NJL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.3Ohm Max
Mfr
Q @ Freq
12 @ 100MHz
Series
Frequency - Self Resonant
1.5GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 100°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.94mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CI160808-68NJBourns Inc.7,840CI160808-68NJCT-ND$0.10000Similar
CW160808-68NJBourns Inc.6,952CW160808-68NJCT-ND$0.26000Similar
Obsolete
This product is no longer manufactured. View Substitutes