Similar
Similar
Similar

CM100505-12NJL | |
|---|---|
DigiKey Part Number | CM100505-12NJL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM100505-12NJL |
Description | FIXED IND 12NH 320MA 450 MOHM |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 320 mA 450mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM100505-12NJL Models |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 2.8GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW100505-12NJ | Bourns Inc. | 30,878 | CW100505-12NJCT-ND | $0.25000 | Similar |
| 744784112A | Würth Elektronik | 664 | 732-6234-1-ND | $0.19000 | Similar |
| LQG15HN12NJ02D | Murata Electronics | 2,406 | 490-1086-1-ND | $0.10000 | Similar |




