Similar

CI160808-2N2D | |
|---|---|
DigiKey Part Number | CI160808-2N2DTR-ND - Tape & Reel (TR) CI160808-2N2DCT-ND - Cut Tape (CT) CI160808-2N2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI160808-2N2D |
Description | FIXED IND 2.2NH 300MA 160 MOHM |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 300 mA 160mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-2N2D Models |
Category | DC Resistance (DCR) 160mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCL1608V2-2R2-R | Eaton - Electronics Division | 0 | 283-MCL1608V2-2R2-RTR-ND | $0.03459 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03242 | $129.68 |


