CHV2512-FX-4993ELF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.19079
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.08403
Datasheet

Similar


Vishay Dale
In Stock: 26,892
Unit Price: $0.28000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05790
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.14122
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.13389
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.18233
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.24287
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.25201
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.06019
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 8,940
Unit Price: $0.25000
Datasheet
499 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV2512-FX-4993ELF

DigiKey Part Number
CHV2512-FX-4993ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHV2512-FX-4993ELF
Description
RES SMD 499K OHM 1% 1W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHV2512-FX-4993ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RVC2512FT499KStackpole Electronics Inc0RVC2512FT499K-ND$0.19079Direct
AC2512FK-07499KLYAGEO0AC2512FK-07499KL-ND$0.08403Similar
CRCW2512499KFKEGVishay Dale26,892541-499KAFCT-ND$0.28000Similar
CRCW2512499KFKEHVishay Dale0CRCW2512499KFKEH-ND$0.05790Similar
CRCW2512499KFKTGVishay Dale0CRCW2512499KFKTG-ND$0.14122Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000$0.22750$3,640.00