
CHV2512-FX-1003ELF | |
|---|---|
DigiKey Part Number | CHV2512-FX-1003ELFTR-ND - Tape & Reel (TR) CHV2512-FX-1003ELFCT-ND - Cut Tape (CT) CHV2512-FX-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2512-FX-1003ELF |
Description | RES SMD 100K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV2512-FX-1003ELF Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.53600 | $5.36 |
| 25 | $0.46000 | $11.50 |
| 50 | $0.41640 | $20.82 |
| 100 | $0.38170 | $38.17 |
| 250 | $0.34664 | $86.66 |
| 500 | $0.32630 | $163.15 |
| 1,000 | $0.31015 | $310.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28706 | $1,148.24 |
| 8,000 | $0.27891 | $2,231.28 |
| 12,000 | $0.27493 | $3,299.16 |
| 20,000 | $0.27062 | $5,412.40 |
| 28,000 | $0.26815 | $7,508.20 |

