3.3 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP2512-FX-3R30ELF

DigiKey Part Number
118-CHP2512-FX-3R30ELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHP2512-FX-3R30ELF
Description
RESHIGHPOWER 2512 3R30 1% 3W TC1
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65394$1,961.82
Manufacturers Standard Package