10 mOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0805AJX-R010ELF

DigiKey Part Number
118-CFN0805AJX-R010ELFTR-ND - Tape & Reel (TR)
118-CFN0805AJX-R010ELFCT-ND - Cut Tape (CT)
118-CFN0805AJX-R010ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN0805AJX-R010ELF
Description
RES 0.01 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 mOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.25200$2.52
25$0.21360$5.34
50$0.18940$9.47
100$0.16870$16.87
250$0.14596$36.49
500$0.13176$65.88
1,000$0.11969$119.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10070$402.80
8,000$0.09328$746.24
12,000$0.08947$1,073.64
20,000$0.08517$1,703.40
28,000$0.08260$2,312.80
40,000$0.08009$3,203.60
Manufacturers Standard Package