CDSOT236-DSL0324 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2,980
Unit Price: $1.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 451
Unit Price: $1.37000
Datasheet
40V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT236-DSL0324

DigiKey Part Number
CDSOT236-DSL0324TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDSOT236-DSL0324
Description
TVS DIODE 24VWM 40VC SOT23-6
Customer Reference
Detailed Description
40V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
CDSOT236-DSL0324 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes