CD214A-B330LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 42,604
Unit Price: $0.81000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,139
Unit Price: $0.71000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,096
Unit Price: $0.85000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,866
Unit Price: $0.67000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 73,834
Unit Price: $0.76000
Datasheet
Diode 30 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 3A Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-B330LF

DigiKey Part Number
CD214A-B330LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-B330LF
Description
DIODE SCHOTTKY 30V 3A DO214AC
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-B330LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD214A-B340RBourns Inc.42,604CD214A-B340RCT-ND$0.81000Similar
B330A-13-FDiodes Incorporated3,139B330A-FDICT-ND$0.71000Similar
RSX301L-30TE25Rohm Semiconductor4,096846-RSX301L-30TE25CT-ND$0.85000Similar
SSA33L-E3/5ATVishay General Semiconductor - Diodes Division5,866SSA33L-E3/5ATGICT-ND$0.67000Similar
SSA33L-E3/61TVishay General Semiconductor - Diodes Division73,834SSA33L-E3/61TGICT-ND$0.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes