CD0603-Z3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 69,705
Unit Price: $0.10000
Datasheet

Direct


Comchip Technology
In Stock: 680
Unit Price: $0.31000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.06200
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.06557
Datasheet
Zener Diode 3 V 150 mW ±5% Surface Mount 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD0603-Z3

DigiKey Part Number
CD0603-Z3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD0603-Z3
Description
DIODE ZENER 3V 150MW 603
Customer Reference
Detailed Description
Zener Diode 3 V 150 mW ±5% Surface Mount 0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0603
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes