
CC453232-471KL | |
|---|---|
DigiKey Part Number | 118-CC453232-471KLTR-ND - Tape & Reel (TR) 118-CC453232-471KLCT-ND - Cut Tape (CT) 118-CC453232-471KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-471KL |
Description | FIXED IND 470UH 75MA 16 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 75 mA 16Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-471KL Models |
Category | DC Resistance (DCR) 16Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.23400 | $2.34 |
| 100 | $0.19230 | $19.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.16770 | $83.85 |
| 1,000 | $0.15811 | $158.11 |
| 1,500 | $0.15276 | $229.14 |
| 2,500 | $0.14628 | $365.70 |
| 3,500 | $0.14217 | $497.59 |
| 5,000 | $0.13794 | $689.70 |

